Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAP225K016CRS | |
|---|---|
DigiKey Part Number | TAP225K016CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225K016CRS |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K016FCS | KYOCERA AVX | 0 | TAP225K016FCS-ND | kr.1.45898 | Direct |
| TAP225J020CRS | KYOCERA AVX | 0 | TAP225J020CRS-ND | kr.2.06893 | Upgrade |
| TAP225K020CRS | KYOCERA AVX | 0 | TAP225K020CRS-ND | kr.1.36080 | Upgrade |
| TAP225K025CRS | KYOCERA AVX | 0 | TAP225K025CRS-ND | kr.1.43296 | Upgrade |
| TAP225K025FCS | KYOCERA AVX | 0 | TAP225K025FCS-ND | kr.2.05408 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49308 | kr.4,479.24 |
| Unit Price without VAT: | kr.1.49308 |
|---|---|
| Unit Price with VAT: | kr.1.86635 |





