Similar
Similar
Similar
Similar
Upgrade
Similar

| TAP225K050GSB | |
|---|---|
| DigiKey Part Number | 478-11090-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAP225K050GSB | 
| Description | CAP TANT 2.2UF 10% 50V RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 50 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 3.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.217" Dia (5.50mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Lead Spacing | 0.125" (3.18mm) | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 | 
| 10 | kr.5.28000 | kr.52.80 | 
| 50 | kr.4.16260 | kr.208.13 | 
| 100 | kr.3.81820 | kr.381.82 | 
| 500 | kr.3.23572 | kr.1,617.86 | 
| 1.000 | kr.3.05549 | kr.3,055.49 | 
| 3.000 | kr.2.83279 | kr.8,498.37 | 
| 5.000 | kr.2.75043 | kr.13,752.15 | 
| Unit Price without VAT: | kr.8.13000 | 
|---|---|
| Unit Price with VAT: | kr.10.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark