Parametric Equivalent

199D225X0016AYV1 | |
|---|---|
DigiKey Part Number | 199D225X0016AYV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D225X0016AYV1 |
Description | CAP TANT 2.2UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D225X0016AYV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D225X0016A5B1 | Vishay Sprague | 0 | 199D225X0016A5B1-ND | kr.3.59510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.38128 | kr.7,381.28 |
| Unit Price without VAT: | kr.7.38128 |
|---|---|
| Unit Price with VAT: | kr.9.22660 |


