
TAP225K050HSB | |
|---|---|
DigiKey Part Number | 478-TAP225K050HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP225K050HSB |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 50 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.12100 | kr.41.21 |
| 50 | kr.3.20300 | kr.160.15 |
| 100 | kr.2.92150 | kr.292.15 |
| 500 | kr.2.44484 | kr.1,222.42 |
| 1.000 | kr.2.29755 | kr.2,297.55 |
| 3.000 | kr.2.11557 | kr.6,346.71 |
| 5.000 | kr.2.04826 | kr.10,241.30 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

