TAP107M020HSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.03880
Datasheet

Upgrade


KYOCERA AVX
In Stock: 273
Unit Price: kr.13.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.86126
Datasheet

Similar


KYOCERA AVX
In Stock: 70
Unit Price: kr.20.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.61890
Datasheet
100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107M020HSB

DigiKey Part Number
TAP107M020HSB-ND
Manufacturer
Manufacturer Product Number
TAP107M020HSB
Description
CAP TANT 100UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
20 V
Manufacturer Size Code
N
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP107J020HSBKYOCERA AVX0TAP107J020HSB-NDkr.27.03880Upgrade
TAP107K020HSBKYOCERA AVX273478-9332-NDkr.13.69000Upgrade
TAP107M006HSBKYOCERA AVX0TAP107M006HSB-NDkr.4.86126Similar
TAP107M020CCSKYOCERA AVX70478-6235-NDkr.20.16000Similar
TAP107M020FCSKYOCERA AVX0TAP107M020FCS-NDkr.24.61890Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.10550kr.1,821.10
Unit Price without VAT:kr.9.10550
Unit Price with VAT:kr.11.38188