
TAP107M020CCS | |
|---|---|
DigiKey Part Number | 478-6235-ND |
Manufacturer | |
Manufacturer Product Number | TAP107M020CCS |
Description | CAP TANT 100UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.14.06800 | kr.140.68 |
| 50 | kr.11.63900 | kr.581.95 |
| 100 | kr.10.88830 | kr.1,088.83 |
| 500 | kr.9.61804 | kr.4,809.02 |
| 1.000 | kr.9.22457 | kr.9,224.57 |
| 2.500 | kr.8.80892 | kr.22,022.30 |
| 5.000 | kr.8.55823 | kr.42,791.15 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

