10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016CRW

DigiKey Part Number
478-7366-2-ND - Tape & Reel (TR)
478-7366-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K016CRW
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" Dia (5.08mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106M016BRSKYOCERA AVX2.987478-8957-1-NDkr.4.63000Similar
TAP106M016CRWKYOCERA AVX1.667478-8958-1-NDkr.5.52000Similar
In-Stock: 1.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
50kr.1.78780kr.89.39
100kr.1.60970kr.160.97
500kr.1.30960kr.654.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.19066kr.1,488.33
2.500kr.1.11898kr.2,797.45
3.750kr.1.08311kr.4,061.66
6.250kr.1.04335kr.6,520.94
8.750kr.1.02012kr.8,926.05
12.500kr.0.99776kr.12,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750