10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M016BRS

DigiKey Part Number
478-8957-1-ND - Cut Tape (CT)
478-8957-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106M016BRS
Description
CAP TANT 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106M016SRSKYOCERA AVX1.218478-TAP106M016SRSCT-NDkr.4.63000Similar
In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.91000kr.29.10
50kr.2.22540kr.111.27
100kr.2.01300kr.201.30
500kr.1.65550kr.827.75
1.000kr.1.54506kr.1,545.06
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.72414kr.5,172.42
6.000kr.1.64707kr.9,882.42
9.000kr.1.60846kr.14,476.14
15.000kr.1.56565kr.23,484.75
21.000kr.1.54062kr.32,353.02
30.000kr.1.51655kr.45,496.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750