TAJY476K025RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.11.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.78566
Datasheet

Similar


KYOCERA AVX
In Stock: 256
Unit Price: kr.15.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 580
Unit Price: kr.34.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.423
Unit Price: kr.17.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 16.986
Unit Price: kr.13.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 815
Unit Price: kr.20.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 727
Unit Price: kr.25.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 17
Unit Price: kr.32.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.921
Unit Price: kr.19.40000
Datasheet

Similar


Vishay Sprague
In Stock: 11.543
Unit Price: kr.9.70000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.70902
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.61936
Datasheet
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY476K025RNJ

DigiKey Part Number
478-5259-2-ND - Tape & Reel (TR)
478-5259-1-ND - Cut Tape (CT)
478-5259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY476K025RNJ
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY476K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476K025RNJKYOCERA AVX4.000478-1740-1-NDkr.11.29000Similar
TAJD476K025SNJKYOCERA AVX0TAJD476K025SNJ-NDkr.11.78566Similar
TAJE476K025RNJKYOCERA AVX256478-8921-1-NDkr.15.91000Similar
TPMD476K025R0055KYOCERA AVX580478-5985-1-NDkr.34.55000Similar
TPSD476K025R0125KYOCERA AVX1.423478-3103-1-NDkr.17.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
10kr.10.39100kr.103.91
50kr.8.47400kr.423.70
100kr.7.88130kr.788.13
500kr.6.87802kr.3,439.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.56761kr.6,567.61
2.000kr.6.31198kr.12,623.96
3.000kr.6.18391kr.18,551.73
5.000kr.6.04193kr.30,209.65
7.000kr.5.95887kr.41,712.09
10.000kr.5.87899kr.58,789.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.22000
Unit Price with VAT:kr.19.02500