Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476K025RNJ | |
|---|---|
DigiKey Part Number | 478-5259-2-ND - Tape & Reel (TR) 478-5259-1-ND - Cut Tape (CT) 478-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY476K025RNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K025RNJ | KYOCERA AVX | 3.920 | 478-1740-1-ND | kr.11.29000 | Similar |
| TAJD476K025SNJ | KYOCERA AVX | 0 | TAJD476K025SNJ-ND | kr.11.78566 | Similar |
| TAJE476K025RNJ | KYOCERA AVX | 256 | 478-8921-1-ND | kr.15.91000 | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 580 | 478-5985-1-ND | kr.34.55000 | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 1.423 | 478-3103-1-ND | kr.17.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.39100 | kr.103.91 |
| 50 | kr.8.47400 | kr.423.70 |
| 100 | kr.7.88130 | kr.788.13 |
| 500 | kr.6.87802 | kr.3,439.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.56761 | kr.6,567.61 |
| 2.000 | kr.6.31198 | kr.12,623.96 |
| 3.000 | kr.6.18391 | kr.18,551.73 |
| 5.000 | kr.6.04193 | kr.30,209.65 |
| 7.000 | kr.5.95887 | kr.41,712.09 |
| 10.000 | kr.5.87899 | kr.58,789.90 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |








