Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY227K004RNJ | |
|---|---|
DigiKey Part Number | TAJY227K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY227K004RNJ |
Description | CAP TANT 220UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY227K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX227K006RNJ | KYOCERA AVX | 7.939 | 478-TAJX227K006RNJCT-ND | kr.18.26000 | Upgrade |
| TAJD227K004RNJ | KYOCERA AVX | 0 | 478-3064-2-ND | kr.6.37348 | Similar |
| TAJX227K004RNJ | KYOCERA AVX | 0 | TAJX227K004RNJ-ND | kr.6.41489 | Similar |
| TPSD227K004R0040 | KYOCERA AVX | 0 | TPSD227K004R0040-ND | kr.6.50738 | Similar |
| TPSD227K004R0050 | KYOCERA AVX | 0 | 478-3310-2-ND | kr.5.74974 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.70519 | kr.34,231.14 |
| Unit Price without VAT: | kr.5.70519 |
|---|---|
| Unit Price with VAT: | kr.7.13149 |









