Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX107K010RNJ | |
|---|---|
DigiKey Part Number | 478-3283-2-ND - Tape & Reel (TR) 478-3283-1-ND - Cut Tape (CT) 478-3283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX107K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K010RNJ | KYOCERA AVX | 1 | 478-3355-1-ND | kr.4.82000 | Similar |
| TAJE107K010RNJ | KYOCERA AVX | 779 | 478-11067-1-ND | kr.14.58000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.14.01000 | Similar |
| TPSD107K010P0150 | KYOCERA AVX | 0 | TPSD107K010P0150-ND | kr.4.21737 | Similar |
| TPSD107K010R0050 | KYOCERA AVX | 10 | 478-3320-1-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.7.69160 | kr.384.58 |
| 100 | kr.7.14070 | kr.714.07 |
| 500 | kr.6.20812 | kr.3,104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.91947 | kr.5,919.47 |
| 2.000 | kr.5.68175 | kr.11,363.50 |
| 3.000 | kr.5.56269 | kr.16,688.07 |
| 5.000 | kr.5.43067 | kr.27,153.35 |
| 7.000 | kr.5.35348 | kr.37,474.36 |
| 10.000 | kr.5.27926 | kr.52,792.60 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |




