


TPSD107K010R0050 | |
|---|---|
DigiKey Part Number | 478-3320-2-ND - Tape & Reel (TR) 478-3320-1-ND - Cut Tape (CT) 478-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0050 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K010RNJ | KYOCERA AVX | 1 | 478-3355-1-ND | kr.4.82000 | Similar |
| TAJE107K010RNJ | KYOCERA AVX | 392 | 478-11067-1-ND | kr.14.58000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.14.01000 | Similar |
| TPSD107K010R0065 | KYOCERA AVX | 200 | 478-1776-1-ND | kr.11.48000 | Similar |
| TPSD107K010R0080 | KYOCERA AVX | 372 | 478-5242-1-ND | kr.10.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.11600 | kr.51.16 |
| 50 | kr.4.02600 | kr.201.30 |
| 100 | kr.3.68920 | kr.368.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.94170 | kr.1,970.85 |
| 1.000 | kr.3.73318 | kr.3,733.18 |
| 1.500 | kr.3.62881 | kr.5,443.22 |
| 2.500 | kr.3.51307 | kr.8,782.67 |
| 3.500 | kr.3.44541 | kr.12,058.93 |
| 5.000 | kr.3.38032 | kr.16,901.60 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

