470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE477K010RNJ

DigiKey Part Number
478-1749-2-ND - Tape & Reel (TR)
478-1749-1-ND - Cut Tape (CT)
478-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE477K010RNJ
Description
CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE477K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME477K010R0023KYOCERA AVX5.287478-3299-1-NDkr.5.03000Similar
TPME477K010R0030KYOCERA AVX5.275478-3300-1-NDkr.4.36000Similar
TPSE477K010R0100KYOCERA AVX4.418478-1807-1-NDkr.1.88000Similar
293D477X9010E2TE3Vishay Sprague5.924718-1753-1-NDkr.2.17000Direct
597D477X9010E2TVishay Sprague3.004718-1399-1-NDkr.10.90000Similar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.72100kr.107.21
50kr.8.75560kr.437.78
100kr.8.14820kr.814.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.38003kr.3,752.01
800kr.8.97293kr.7,178.34
1.200kr.8.76891kr.10,522.69
2.000kr.8.54280kr.17,085.60
2.800kr.8.41055kr.23,549.54
4.000kr.8.28335kr.33,133.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500