
TAJE226K035RNJ | |
|---|---|
DigiKey Part Number | 478-1747-2-ND - Tape & Reel (TR) 478-1747-1-ND - Cut Tape (CT) 478-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE226K035RNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE226K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226K035RNJ | KYOCERA AVX | 3.323 | 478-1730-1-ND | kr.9.38000 | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 441 | 478-6101-1-ND | kr.39.94000 | Similar |
| TPME226K035R0060 | KYOCERA AVX | 1.460 | 478-3305-1-ND | kr.43.05000 | Similar |
| TPME226K035R0100 | KYOCERA AVX | 225 | 478-3306-1-ND | kr.54.90000 | Similar |
| TPSD226K035R0125 | KYOCERA AVX | 1.110 | 478-4105-1-ND | kr.17.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.87600 | kr.88.76 |
| 50 | kr.7.18320 | kr.359.16 |
| 100 | kr.6.65890 | kr.665.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.43983 | kr.2,975.93 |
| 800 | kr.7.09430 | kr.5,675.44 |
| 1.200 | kr.6.92128 | kr.8,305.54 |
| 2.000 | kr.6.72947 | kr.13,458.94 |
| 2.800 | kr.6.61731 | kr.18,528.47 |
| 4.000 | kr.6.50939 | kr.26,037.56 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

