TAJE157M020RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.93941
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.282
Unit Price: kr.16.58000
Datasheet

Upgrade


KEMET
In Stock: 276
Unit Price: kr.38.40000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE157M020RNJ

DigiKey Part Number
478-TAJE157M020RNJTR-ND - Tape & Reel (TR)
478-TAJE157M020RNJCT-ND - Cut Tape (CT)
478-TAJE157M020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE157M020RNJ
Description
CAP TANT 150UF 20% 20V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE157M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.64000kr.16.64
10kr.11.45000kr.114.50
50kr.9.39400kr.469.70
100kr.8.75840kr.875.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.96080kr.3,184.32
800kr.7.59936kr.6,079.49
1.200kr.7.41829kr.8,901.95
2.000kr.7.21760kr.14,435.20
2.800kr.7.10025kr.19,880.70
4.000kr.6.98733kr.27,949.32
4.800kr.6.93387kr.33,282.58
Manufacturers Standard Package
Unit Price without VAT:kr.16.64000
Unit Price with VAT:kr.20.80000