T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X157K020AT

DigiKey Part Number
399-4795-2-ND - Tape & Reel (TR)
399-4795-1-ND - Cut Tape (CT)
399-4795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X157K020AT
Description
CAP TANT 150UF 10% 20V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X157K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.40000kr.38.40
10kr.28.15400kr.281.54
50kr.24.06020kr.1,203.01
100kr.22.79360kr.2,279.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.65088kr.10,325.44
1.000kr.19.98682kr.19,986.82
1.500kr.19.65415kr.29,481.23
2.500kr.19.28532kr.48,213.30
Manufacturers Standard Package
Unit Price without VAT:kr.38.40000
Unit Price with VAT:kr.48.00000