
TAJE157K020RNJ | |
|---|---|
DigiKey Part Number | 478-2360-2-ND - Tape & Reel (TR) 478-2360-1-ND - Cut Tape (CT) 478-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157K020RNJ |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME157K020R0035 | KYOCERA AVX | 9.038 | 478-5253-1-ND | kr.30.12000 | Similar |
| T494X157K020AT | KEMET | 3.336 | 399-4795-1-ND | kr.39.56000 | Direct |
| T491X157K020AT | KEMET | 7.764 | 399-4794-1-ND | kr.17.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.11.74800 | kr.117.48 |
| 50 | kr.9.63680 | kr.481.84 |
| 100 | kr.8.98440 | kr.898.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.38398 | kr.4,153.59 |
| 800 | kr.9.94651 | kr.7,957.21 |
| 1.200 | kr.9.72730 | kr.11,672.76 |
| 2.000 | kr.9.48433 | kr.18,968.66 |
| 2.800 | kr.9.34226 | kr.26,158.33 |
| 4.000 | kr.9.20557 | kr.36,822.28 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

