6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD685M050RNJ

DigiKey Part Number
478-3941-2-ND - Tape & Reel (TR)
478-3941-1-ND - Cut Tape (CT)
478-3941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD685M050RNJ
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD685M050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K050AHKEMET390399-T491D685K050AHCT-NDkr.15.47000Upgrade
T491D685K050ATKEMET1.412399-8394-1-NDkr.14.39000Upgrade
594D685X0050D2TVishay Sprague2.977718-594D685X0050D2TCT-NDkr.32.78000Similar
595D685X0050D2TVishay Sprague953718-595D685X0050D2TCT-NDkr.35.38000Similar
In-Stock: 644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.42000kr.84.20
50kr.6.79520kr.339.76
100kr.6.29310kr.629.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.44390kr.2,721.95
1.000kr.5.18105kr.5,181.05
1.500kr.5.04939kr.7,574.09
2.500kr.4.90343kr.12,258.58
3.500kr.4.81813kr.16,863.46
5.000kr.4.73604kr.23,680.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750