
TAJD336K010RNJ | |
|---|---|
DigiKey Part Number | 478-11064-2-ND - Tape & Reel (TR) 478-11064-1-ND - Cut Tape (CT) 478-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K010RNJ |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K010RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X9010D2TE3 | Vishay Sprague | 500 | 718-1076-1-ND | kr.6.09000 | Similar |
| T491D336K010AT | KEMET | 518 | 399-3786-1-ND | kr.7.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.12680 | kr.156.34 |
| 100 | kr.2.85050 | kr.285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.00338 | kr.1,501.69 |
| 1.000 | kr.2.83220 | kr.2,832.20 |
| 1.500 | kr.2.74649 | kr.4,119.74 |
| 2.500 | kr.2.65146 | kr.6,628.65 |
| 3.500 | kr.2.59592 | kr.9,085.72 |
| 5.000 | kr.2.54249 | kr.12,712.45 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

