
T491D336K010AT | |
|---|---|
DigiKey Part Number | 399-3786-2-ND - Tape & Reel (TR) 399-3786-1-ND - Cut Tape (CT) 399-3786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K010AT |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.57700 | kr.45.77 |
| 50 | kr.3.58080 | kr.179.04 |
| 100 | kr.3.27330 | kr.327.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75396 | kr.1,376.98 |
| 1.000 | kr.2.59331 | kr.2,593.31 |
| 1.500 | kr.2.51279 | kr.3,769.18 |
| 2.500 | kr.2.42360 | kr.6,059.00 |
| 3.500 | kr.2.37149 | kr.8,300.22 |
| 5.000 | kr.2.32131 | kr.11,606.55 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

