
293D336X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1076-2-ND - Tape & Reel (TR) 718-1076-1-ND - Cut Tape (CT) 718-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9010D2TE3 |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K016AT | KEMET | 28.125 | 399-3787-1-ND | kr.9.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86700 | kr.38.67 |
| 50 | kr.3.00140 | kr.150.07 |
| 100 | kr.2.73380 | kr.273.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28190 | kr.1,140.95 |
| 1.000 | kr.2.14222 | kr.2,142.22 |
| 1.500 | kr.2.07229 | kr.3,108.44 |
| 2.500 | kr.1.99482 | kr.4,987.05 |
| 3.500 | kr.1.94949 | kr.6,823.22 |
| 5.000 | kr.1.90592 | kr.9,529.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

