Direct
Upgrade
Similar
Similar
Direct
Upgrade
Similar

TAJC226M025SNJ | |
|---|---|
DigiKey Part Number | TAJC226M025SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC226M025SNJ |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M025SNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC226M025RNJ | KYOCERA AVX | 674 | 478-5807-1-ND | kr.7.86000 | Direct |
| TAJC226K025RNJ | KYOCERA AVX | 1.708 | 478-1712-1-ND | kr.5.45000 | Upgrade |
| TPSC226M025R0275 | KYOCERA AVX | 932 | 478-TPSC226M025R0275CT-ND | kr.11.98000 | Similar |
| TPSC226M025R0400 | KYOCERA AVX | 2.076 | 478-9121-1-ND | kr.8.31000 | Similar |
| 293D226X0025C2WE3 | Vishay Sprague | 0 | 718-293D226X0025C2WE3TR-ND | kr.2.26338 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.15461 | kr.19,391.49 |
| Unit Price without VAT: | kr.2.15461 |
|---|---|
| Unit Price with VAT: | kr.2.69326 |





