


TPSC226M025R0400 | |
|---|---|
DigiKey Part Number | 478-9121-2-ND - Tape & Reel (TR) 478-9121-1-ND - Cut Tape (CT) 478-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M025R0400 |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42100 | kr.54.21 |
| 50 | kr.4.27560 | kr.213.78 |
| 100 | kr.3.92320 | kr.392.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.32724 | kr.1,663.62 |
| 1.000 | kr.3.14280 | kr.3,142.80 |
| 1.500 | kr.3.05043 | kr.4,575.64 |
| 2.500 | kr.2.94808 | kr.7,370.20 |
| 3.500 | kr.2.88823 | kr.10,108.81 |
| 5.000 | kr.2.83068 | kr.14,153.40 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

