TAJC155M035RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 940
Unit Price: kr.8.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.465
Unit Price: kr.7.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.63869
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.07196
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.63026
Datasheet

Direct


KEMET
In Stock: 1.143
Unit Price: kr.4.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.23700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94638
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.04054
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC155M035RNJ

DigiKey Part Number
TAJC155M035RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC155M035RNJ
Description
CAP TANT 1.5UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC155M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC155K035RNJKYOCERA AVX940478-TAJC155K035RNJCT-NDkr.8.75000Upgrade
TAJC155K050RNJKYOCERA AVX1.465478-1706-1-NDkr.7.16000Upgrade
TAJC155M050SNJKYOCERA AVX0TAJC155M050SNJ-NDkr.4.63869Upgrade
THJC155M035RJNKYOCERA AVX0THJC155M035RJN-NDkr.2.07196Upgrade
293D155X0035C2TE3Vishay Sprague0718-293D155X0035C2TE3TR-NDkr.1.63026Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.19290kr.2,096.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.19290
Unit Price with VAT:kr.5.24113