TAJB335M035RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 960
Unit Price: kr.3.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.57836
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.41303
Datasheet

Direct


KEMET
In Stock: 1.088
Unit Price: kr.5.14000
Datasheet

Similar


KEMET
In Stock: 18.918
Unit Price: kr.8.81000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB335M035RNJ

DigiKey Part Number
478-8890-2-ND - Tape & Reel (TR)
478-8890-1-ND - Cut Tape (CT)
478-8890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB335M035RNJ
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB335M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94760kr.97.38
100kr.1.75740kr.175.74
500kr.1.43576kr.717.88
1.000kr.1.33641kr.1,336.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25469kr.2,509.38
4.000kr.1.18742kr.4,749.68
6.000kr.1.15373kr.6,922.38
10.000kr.1.11640kr.11,164.00
14.000kr.1.09457kr.15,323.98
20.000kr.1.07357kr.21,471.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000