Upgrade
Upgrade

293D475X5010A2TE3 | |
|---|---|
DigiKey Part Number | 293D475X5010A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D475X5010A2TE3 |
Description | CAP TANT 4.7UF 5% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X5010A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X5016A2TE3 | Vishay Sprague | 0 | 293D475X5016A2TE3-ND | kr.1.28842 | Upgrade |
| 293D475X5020A2TE3 | Vishay Sprague | 0 | 293D475X5020A2TE3-ND | kr.1.41582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24990 | kr.2,499.80 |
| Unit Price without VAT: | kr.1.24990 |
|---|---|
| Unit Price with VAT: | kr.1.56238 |


