TAJA335K016SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.334
Unit Price: kr.2.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.10541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.96250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.478
Unit Price: kr.4.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.784
Unit Price: kr.3.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03273
Datasheet

Direct


Vishay Sprague
In Stock: 13.306
Unit Price: kr.2.22000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.73069
Datasheet

Direct


KEMET
In Stock: 7.281
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.28740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.33498
Datasheet

Similar


KEMET
In Stock: 2.730
Unit Price: kr.5.01000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.14000
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K016SNJ

DigiKey Part Number
TAJA335K016SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA335K016SNJ
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K016SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA335K016RNJKYOCERA AVX2.334478-2354-1-NDkr.2.79000Direct
TAJS335K016RNJKYOCERA AVX0TAJS335K016RNJ-NDkr.2.10541Direct
THJA335K016AJNKYOCERA AVX0THJA335K016AJN-NDkr.3.96250Upgrade
THJA335K016RJNKYOCERA AVX5.478478-THJA335K016RJNCT-NDkr.4.12000Upgrade
TPSA335K016R3500KYOCERA AVX2.784478-2395-1-NDkr.3.74000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.65965kr.5,277.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.65965
Unit Price with VAT:kr.0.82456