1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K016RNJ

DigiKey Part Number
478-2354-2-ND - Tape & Reel (TR)
478-2354-1-ND - Cut Tape (CT)
478-2354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA335K016RNJ
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.61900kr.16.19
50kr.1.20200kr.60.10
100kr.1.07390kr.107.39
500kr.0.85760kr.428.80
1.000kr.0.79072kr.790.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.75047kr.1,500.94
4.000kr.0.70434kr.2,817.36
6.000kr.0.68124kr.4,087.44
10.000kr.0.65564kr.6,556.40
14.000kr.0.64068kr.8,969.52
20.000kr.0.62629kr.12,525.80
24.000kr.0.61947kr.14,867.28
48.000kr.0.59650kr.28,632.00
50.000kr.0.59529kr.29,764.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250