
THJA335K016RJN | |
|---|---|
DigiKey Part Number | 478-THJA335K016RJNTR-ND - Tape & Reel (TR) 478-THJA335K016RJNCT-ND - Cut Tape (CT) 478-THJA335K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA335K016RJN |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJA335K016RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.74030 | kr.174.03 |
| 500 | kr.1.42130 | kr.710.65 |
| 1.000 | kr.1.32271 | kr.1,322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24160 | kr.2,483.20 |
| 4.000 | kr.1.17485 | kr.4,699.40 |
| 6.000 | kr.1.14141 | kr.6,848.46 |
| 10.000 | kr.1.10436 | kr.11,043.60 |
| 14.000 | kr.1.08269 | kr.15,157.66 |
| 20.000 | kr.1.06186 | kr.21,237.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

