0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA334K035RNJ

DigiKey Part Number
478-2338-2-ND - Tape & Reel (TR)
478-2338-1-ND - Cut Tape (CT)
478-2338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA334K035RNJ
Description
CAP TANT 0.33UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA334K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJS334K035RNJKYOCERA AVX2.500478-TAJS334K035RNJCT-NDkr.4.56000Direct
TPSA334K035R6000KYOCERA AVX5.703478-TPSA334K035R6000CT-NDkr.3.93000Similar
293D334X9035A2TE3Vishay Sprague4.823718-1141-1-NDkr.3.42000Direct
T491A334K035ATKEMET263399-3693-1-NDkr.3.55000Direct
T499A334K035ATE15KKEMET2.046399-5069-1-NDkr.4.44000Upgrade
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75600kr.17.56
50kr.1.30600kr.65.30
100kr.1.16780kr.116.78
500kr.0.93490kr.467.45
1.000kr.0.86300kr.863.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93690kr.1,873.80
4.000kr.0.88248kr.3,529.92
6.000kr.0.85524kr.5,131.44
10.000kr.0.82504kr.8,250.40
14.000kr.0.80739kr.11,303.46
20.000kr.0.79040kr.15,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000