
TPSA334K035R6000 | |
|---|---|
DigiKey Part Number | 478-TPSA334K035R6000TR-ND - Tape & Reel (TR) 478-TPSA334K035R6000CT-ND - Cut Tape (CT) 478-TPSA334K035R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA334K035R6000 |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42800 | kr.24.28 |
| 50 | kr.1.83600 | kr.91.80 |
| 100 | kr.1.65410 | kr.165.41 |
| 500 | kr.1.34764 | kr.673.82 |
| 1.000 | kr.1.25291 | kr.1,252.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.17499 | kr.2,349.98 |
| 4.000 | kr.1.11085 | kr.4,443.40 |
| 6.000 | kr.1.07872 | kr.6,472.32 |
| 10.000 | kr.1.04311 | kr.10,431.10 |
| 14.000 | kr.1.02230 | kr.14,312.20 |
| 20.000 | kr.1.00228 | kr.20,045.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

