0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A334K035ATE15K

DigiKey Part Number
399-5069-2-ND - Tape & Reel (TR)
399-5069-1-ND - Cut Tape (CT)
399-5069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499A334K035ATE15K
Description
CAP TANT 0.33UF 10% 35V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A334K035ATE15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
15Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
50kr.2.10100kr.105.05
100kr.1.89880kr.189.88
500kr.1.55736kr.778.68
1.000kr.1.45180kr.1,451.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36494kr.2,729.88
4.000kr.1.29346kr.5,173.84
6.000kr.1.25766kr.7,545.96
10.000kr.1.21798kr.12,179.80
14.000kr.1.19478kr.16,726.92
20.000kr.1.17246kr.23,449.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000