
TAJA155K025RNJ | |
|---|---|
DigiKey Part Number | 478-2364-2-ND - Tape & Reel (TR) 478-2364-1-ND - Cut Tape (CT) 478-2364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K025RNJ |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA155K025R3000 | KYOCERA AVX | 13.418 | 478-2406-1-ND | kr.3.55000 | Similar |
| 293D155X9025A2TE3 | Vishay Sprague | 2.814 | 718-1806-1-ND | kr.3.23000 | Direct |
| T491A155K025AT | KEMET | 2.968 | 399-9710-1-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.37700 | kr.68.85 |
| 100 | kr.1.23310 | kr.123.31 |
| 500 | kr.0.99006 | kr.495.03 |
| 1.000 | kr.0.91499 | kr.914.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85324 | kr.1,706.48 |
| 4.000 | kr.0.80242 | kr.3,209.68 |
| 6.000 | kr.0.77698 | kr.4,661.88 |
| 10.000 | kr.0.74878 | kr.7,487.80 |
| 14.000 | kr.0.73229 | kr.10,252.06 |
| 20.000 | kr.0.71644 | kr.14,328.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

