
T491A155K025AT | |
|---|---|
DigiKey Part Number | 399-9710-2-ND - Tape & Reel (TR) 399-9710-1-ND - Cut Tape (CT) 399-9710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K025AT |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.91700 | kr.19.17 |
| 50 | kr.1.43320 | kr.71.66 |
| 100 | kr.1.28390 | kr.128.39 |
| 500 | kr.1.03226 | kr.516.13 |
| 1.000 | kr.0.95458 | kr.954.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89067 | kr.1,781.34 |
| 4.000 | kr.0.83806 | kr.3,352.24 |
| 6.000 | kr.0.81173 | kr.4,870.38 |
| 10.000 | kr.0.78255 | kr.7,825.50 |
| 14.000 | kr.0.76548 | kr.10,716.72 |
| 20.000 | kr.0.74907 | kr.14,981.40 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

