
TACR106M016RTA | |
|---|---|
DigiKey Part Number | 478-TACR106M016RTATR-ND - Tape & Reel (TR) 478-TACR106M016RTACT-ND - Cut Tape (CT) 478-TACR106M016RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M016RTA |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M016RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR106K016FTA | KYOCERA AVX | 9 | 478-TACR106K016FTACT-ND | kr.23.58000 | Direct |
| TACR106K016RTA | KYOCERA AVX | 1.900 | 478-8870-1-ND | kr.14.52000 | Direct |
| TACR106M016XTA | KYOCERA AVX | 17.750 | 478-2565-1-ND | kr.15.03000 | Direct |
| TACR106K016XTA | KYOCERA AVX | 344 | 478-8871-1-ND | kr.16.36000 | Upgrade |
| 298D106X0016R2T | Vishay Sprague | 116 | 718-1861-1-ND | kr.10.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.12.92700 | kr.129.27 |
| 50 | kr.10.65240 | kr.532.62 |
| 100 | kr.9.94940 | kr.994.94 |
| 500 | kr.8.75986 | kr.4,379.93 |
| 1.000 | kr.8.39150 | kr.8,391.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.50303 | kr.23,757.58 |
| 5.000 | kr.9.23899 | kr.46,194.95 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

