Direct
Direct
Direct
Upgrade
Upgrade

SV13CC473KAR | |
|---|---|
DigiKey Part Number | 478-5394-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC473KAR |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7R2J473KN000 | TDK | 6.569 | 445-FK20X7R2J473KN000-ND | kr.4.06000 | Direct |
| RDER72J473K3K1H03B | Murata Electronics | 3.232 | 490-8938-ND | kr.5.07000 | Direct |
| RDER72J473K3M1H03A | Murata Electronics | 2.000 | 490-9268-1-ND | kr.6.15000 | Direct |
| RDER73A473K4K1H03B | Murata Electronics | 0 | 490-8954-ND | kr.6.53000 | Upgrade |
| RDER73A473K4M1H03A | Murata Electronics | 24.105 | 490-9284-1-ND | kr.6.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.65.48017 | kr.19,644.05 |
| Unit Price without VAT: | kr.65.48017 |
|---|---|
| Unit Price with VAT: | kr.81.85021 |




