
FK20X7R2J473KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2J473KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2J473KN000 |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2J473KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 50 | kr.1.90840 | kr.95.42 |
| 100 | kr.1.72190 | kr.172.19 |
| 500 | kr.1.40710 | kr.703.55 |
| 1.000 | kr.1.30972 | kr.1,309.72 |
| 2.500 | kr.1.20693 | kr.3,017.33 |
| 5.000 | kr.1.14500 | kr.5,725.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

