
RDER72J473K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8938-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J473K3K1H03B |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J473K3K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.19500 | kr.31.95 |
| 50 | kr.2.45740 | kr.122.87 |
| 100 | kr.2.22910 | kr.222.91 |
| 500 | kr.1.84418 | kr.922.09 |
| 1.000 | kr.1.72518 | kr.1,725.18 |
| 2.500 | kr.1.59948 | kr.3,998.70 |
| 5.000 | kr.1.52372 | kr.7,618.60 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

