Direct
Direct

SV13CC224KAR | |
|---|---|
DigiKey Part Number | 478-5398-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC224KAR |
Description | CAP CER 0.22UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J224K5B1H03B | Murata Electronics | 1.261 | 490-8934-ND | kr.8.31000 | Direct |
| RDER72J224K5E1H03A | Murata Electronics | 1.991 | 490-9264-1-ND | kr.8.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.03000 | kr.103.03 |
| 10 | kr.80.63200 | kr.806.32 |
| 50 | kr.71.67880 | kr.3,583.94 |
| 300 | kr.65.48017 | kr.19,644.05 |
| 600 | kr.63.80122 | kr.38,280.73 |
| Unit Price without VAT: | kr.103.03000 |
|---|---|
| Unit Price with VAT: | kr.128.78750 |


