SR757C224KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.39.87306
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.39.87306
Datasheet

Upgrade


Murata Electronics
In Stock: 1.261
Unit Price: kr.8.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.991
Unit Price: kr.8.50000
Datasheet

Similar


KEMET
In Stock: 46
Unit Price: kr.56.11000
Datasheet
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR757C224KAATR1

DigiKey Part Number
SR757C224KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR757C224KAATR1
Description
CAP CER 0.22UF 500V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.480" (12.20mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR757C224JAATR1KYOCERA AVX0SR757C224JAATR1-NDkr.39.87306Upgrade
SR757C224JARTR1KYOCERA AVX0SR757C224JARTR1-NDkr.39.87306Upgrade
RDER72J224K5B1H03BMurata Electronics1.261490-8934-NDkr.8.31000Upgrade
RDER72J224K5E1H03AMurata Electronics1.991490-9264-1-NDkr.8.50000Upgrade
C350C224KCR5TAKEMET46399-3513-NDkr.56.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.84884kr.57,697.68
Manufacturers Standard Package
Unit Price without VAT:kr.28.84884
Unit Price with VAT:kr.36.06105