
C322C220J2G5TA | |
|---|---|
DigiKey Part Number | 399-4344-ND |
Manufacturer | |
Manufacturer Product Number | C322C220J2G5TA |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C220J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.08220 | kr.108.22 |
| 500 | kr.0.86250 | kr.431.25 |
| 1.000 | kr.0.79478 | kr.794.78 |
| 2.500 | kr.0.72329 | kr.1,808.22 |
| 5.000 | kr.0.68023 | kr.3,401.15 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

