Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR122A220JARTR1 | |
|---|---|
DigiKey Part Number | SR122A220JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR122A220JARTR1 |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A220JAATR1 | KYOCERA AVX | 0 | SR072A220JAATR1-ND | kr.0.80735 | Similar |
| SR072A220JARTR1 | KYOCERA AVX | 0 | SR072A220JARTR1-ND | kr.0.85019 | Similar |
| SR072A220JARTR2 | KYOCERA AVX | 0 | SR072A220JARTR2-ND | kr.1.00723 | Similar |
| SR152A220JAATR1 | KYOCERA AVX | 0 | SR152A220JAATR1-ND | kr.0.80735 | Similar |
| SR152A220JARTR1 | KYOCERA AVX | 0 | SR152A220JARTR1-ND | kr.0.95006 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.00956 | kr.3,533.46 |
| Unit Price without VAT: | kr.1.00956 |
|---|---|
| Unit Price with VAT: | kr.1.26195 |





