SR305A333JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.28.14465
Datasheet

Direct


TDK
In Stock: 490
Unit Price: kr.5.45000
Datasheet

Direct


TDK
In Stock: 857
Unit Price: kr.2.85000
Datasheet

Direct


TDK
In Stock: 547
Unit Price: kr.3.74000
Datasheet

Upgrade


TDK
In Stock: 304
Unit Price: kr.6.21000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.4.22992
Datasheet

Similar


TDK
In Stock: 1.021
Unit Price: kr.2.85000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.27954
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305A333JARTR1

DigiKey Part Number
SR305A333JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305A333JARTR1
Description
CAP CER 0.033UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR305A333FARKYOCERA AVX0SR305A333FAR-NDkr.28.14465Upgrade
FK20C0G1H333JN000TDK490445-FK20C0G1H333JN000-NDkr.5.45000Direct
FK24C0G1H333JN000TDK857445-FK24C0G1H333JN000-NDkr.2.85000Direct
FK26C0G1H333JN000TDK547445-FK26C0G1H333JN000-NDkr.3.74000Direct
FK20C0G2A333JN000TDK304445-FK20C0G2A333JN000-NDkr.6.21000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.55196kr.31,103.92
Manufacturers Standard Package
Unit Price without VAT:kr.15.55196
Unit Price with VAT:kr.19.43995