Direct
Direct
Upgrade
Similar
Similar
Similar

FK16C0G1H333JN020 | |
|---|---|
DigiKey Part Number | 445-4798-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G1H333JN020 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G1H333JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G1H333JNT00 | TDK | 0 | FG14C0G1H333JNT00-ND | kr.1.32836 | Direct |
| FK14C0G1H333JN020 | TDK | 1.021 | 445-FK14C0G1H333JN020-ND | kr.2.85000 | Direct |
| FG16C0G2A333JNT00 | TDK | 0 | FG16C0G2A333JNT00-ND | kr.1.89326 | Upgrade |
| FK20C0G1H333JN000 | TDK | 490 | 445-FK20C0G1H333JN000-ND | kr.5.45000 | Similar |
| FK24C0G1H333JN000 | TDK | 857 | 445-FK24C0G1H333JN000-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.27954 | kr.639.77 |
| Unit Price without VAT: | kr.1.27954 |
|---|---|
| Unit Price with VAT: | kr.1.59943 |






