0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20C0G1H333JN000

DigiKey Part Number
445-FK20C0G1H333JN000-ND
Manufacturer
Manufacturer Product Number
FK20C0G1H333JN000
Description
CAP CER 0.033UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20C0G1H333JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G1H333JNT00TDK0445-FG24C0G1H333JNT00-NDkr.3.87000Direct
FK24C0G1H333JN000TDK857445-FK24C0G1H333JN000-NDkr.2.85000Direct
FK26C0G1H333JN000TDK547445-FK26C0G1H333JN000-NDkr.3.74000Direct
FG20C0G2E333JNT00TDK0FG20C0G2E333JNT00-NDkr.3.82848Upgrade
FK20C0G2A333JN000TDK304445-FK20C0G2A333JN000-NDkr.6.21000Upgrade
In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.41100kr.34.11
50kr.2.65020kr.132.51
100kr.2.40730kr.240.73
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250