Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR302C333MAATR1 | |
|---|---|
DigiKey Part Number | SR302C333MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR302C333MAATR1 |
Description | CAP CER 0.033UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR302C333KAATR1 | KYOCERA AVX | 0 | SR302C333KAATR1-ND | kr.4.51700 | Upgrade |
| SR302C333KAR | KYOCERA AVX | 0 | SR302C333KAR-ND | kr.4.51700 | Upgrade |
| SR307C333KAA | KYOCERA AVX | 0 | SR307C333KAA-ND | kr.3.51433 | Upgrade |
| SR307C333KAR | KYOCERA AVX | 0 | SR307C333KAR-ND | kr.3.29668 | Upgrade |
| K333M20X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333M20X7RK5TH5-ND | kr.1.39124 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.47743 | kr.6,954.86 |
| Unit Price without VAT: | kr.3.47743 |
|---|---|
| Unit Price with VAT: | kr.4.34679 |







