Direct
Direct

RDER72J333K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9266-1-ND - Cut Tape (CT) 490-9266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J333K3M1H03A |
Description | CAP CER 0.033UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J333K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.88600 | kr.38.86 |
| 50 | kr.3.01280 | kr.150.64 |
| 100 | kr.2.74270 | kr.274.27 |
| 500 | kr.2.28786 | kr.1,143.93 |
| 1.000 | kr.2.14723 | kr.2,147.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.97345 | kr.3,946.90 |
| 4.000 | kr.1.88087 | kr.7,523.48 |
| 6.000 | kr.1.83450 | kr.11,007.00 |
| 10.000 | kr.1.78310 | kr.17,831.00 |
| 14.000 | kr.1.75304 | kr.24,542.56 |
| 20.000 | kr.1.72413 | kr.34,482.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |



