K333M20X7RK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.39124
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.31710
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.31710
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.39124
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.35536
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.35536
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.47743
Datasheet
0.033 µF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333M20X7RK5TH5

DigiKey Part Number
K333M20X7RK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K333M20X7RK5TH5
Description
CAP CER 0.033UF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333M20X7RK5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K333K20X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K333K20X7RK5TH5-NDkr.1.39124Upgrade
K333K20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K333K20X7RL5TH5-NDkr.2.31710Upgrade
K333M20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K333M20X7RL5TH5-NDkr.2.31710Upgrade
K333M20X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K333M20X7RK5TL2-NDkr.1.39124Similar
K333M20X7RK53H5Vishay Beyschlag/Draloric/BC Components0K333M20X7RK53H5-NDkr.1.35536Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.39124kr.16,694.88
Unit Price without VAT:kr.1.39124
Unit Price with VAT:kr.1.73905