SR275E104MAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.619
Unit Price: kr.2.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.08455
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13141
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85858
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71915
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70284
Datasheet

Similar


KYOCERA AVX
In Stock: 1.067
Unit Price: kr.3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


KEMET
In Stock: 71.359
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 258.753
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 542
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 21.553
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 9.599
Unit Price: kr.2.28000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR275E104MAT

DigiKey Part Number
SR275E104MAT-ND
Manufacturer
Manufacturer Product Number
SR275E104MAT
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.260" L x 0.150" W (6.60mm x 3.81mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.0.37200kr.2,976.00
Unit Price without VAT:kr.0.37200
Unit Price with VAT:kr.0.46500